59630-1-T-01-D | Littelfuse
Float switch, Ø 23.7 mm, PP, 59630-1-T-01-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8651 € *
Standard delivery time from the manufacturer is: 29 Weeks
Float switch, 59630-1-T-01-D, LITTELFUSE
A reed level sensor with an integral float actuator, with normally open contacts, and a simple installation with M8 thread and nut. It is ideally suited to liquid and air conditioning condensate and industrial process control applications. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.
Features
- Sensor with integral blown polypropylene float, with integral magnet
- Sensor operates when float rises from end stop position
- RoHS compliant
Applications
- Liquid level control
- Air conditioning systems
- Liquid level control
- Industrial process control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | float switch | |
| Shell Material | PP | |
| Switching Voltage (DC) | 200 V | |
| Switching Voltage (AC) | 140 V | |
| diameter | 23.7 mm | |
| Medium | liquids | |
| Connection | cable connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |