LPWI201610HR47T | Littelfuse
Power choke, SMD 0806, 0.47 µH, 3.6 A, LPWI201610HR47T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 12 Weeks
SMD Power Inductor, LPWI201610HR47T, Littelfuse
The LPWI201610HR47T is a surface mount that provides voltage stabilization in a compact design. With its low losses, high efficiency, high durability, and excellent temperature saturation characteristics, the LPWI Series is ideal for small battery operated applications.
Features
- Thin film photolithography technology
- Compact and low profile
- Metal alloy composite material
- High current capability
- High efficiency
- Low DC resistance
- Magnetically shielded
- Space saving
Applications
- DC-DC converters and power modules in general use electronic equipment
- Smartphone and tablets
- Wearable devices
- Virtual and augmented reality equipments
- Powerbanks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 0.47 µH | |
| DC current | 3.6 A | |
| Tolerance | ±20 % | |
| DC resistance | 25 mΩ | |
| Saturation current | 4.5 A | |
| Measuring frequency | 1 MHz | |
| Design | SMD 0806 | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |