VUO82-14NO7 | Littelfuse
Littelfuse 3-phase bridge rectifier, 1400 V (RRM), 150 A, PWS-D, VUO82-14NO7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.842 € *
Standard delivery time from the manufacturer is: 27 Weeks
Rectifier bridge, VUO82-14NO7, LITTELFUSE
A rectifier bridge with an isolation voltage of 3000 V, improved temperature and power cycling, very low forward voltage drop and leakage current, and a copper base plate with internally DCB isolation.
Features
- Package with DCB ceramic
- Planar passivated chip
- Industry standard outline
- RoHS compliant
- Easy to mount with two screws
- Advanced power cycling
Applications
- Diode for main rectification
- For three phase bridge configurations
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-phase | |
| Assembly | screw mounting | |
| Enclosure | PWS-D | |
| Rated current | 150 A | |
| Voltage V RRM (peak reverse voltage) | 1400 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |