VUO52-20NO1 | Littelfuse
Littelfuse 3-phase bridge rectifier, 2000 V (RRM), 100 A, V1-A-Pack, VUO52-20NO1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.4243 € *
Standard delivery time from the manufacturer is: 19 Weeks
Rectifier bridge, VUO52-20NO1, LITTELFUSE
A rectifier bridge with an isolation voltage of 3600 V, improved temperature and power cycling, very low forward voltage drop and leakage current, and a DCB ceramic base plate.
Features
- Package with DCB ceramic
- Planar passivated chip
- Industry standard outline
- RoHS compliant
- Soldering pins for PCB mounting
- Advanced power cycling
- Reduced weight
Applications
- Diode for main rectification
- For three phase bridge configurations
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-phase | |
| Assembly | THT | |
| Enclosure | V1-A-Pack | |
| Rated current | 100 A | |
| Voltage V RRM (peak reverse voltage) | 2000 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |