LTS2301AWC | LITE-ON
7-Segment Display LTS2301AWC
Order No.: 70S8062
MPN:
LTS2301AWC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: 1 Week
7-segment displays, type LTS-2301AWC.
Font height: 7.0 mm. Package dimensions: 10 x 7.4 x 6.1 mm.
Technical attributes (type, emission color, wavelength, luminous intensity (1.0 mA), common connection): LTS-2301AWC, red, 660 nm, 600 µcd, cathode
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | TH |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |