LTV-849 | LITE-ON
LITE-ON optocoupler, DIP-16, LTV-849
Order No.: 66S322
MPN:
LTV-849
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 1 Week
4-channel version.
Collector power: 150 mW. Insulation voltage: 5000 V. Operating temperatures: - 25 to +100 °C.
Technical attributes (type, CTR value, package): LTV-849, 50 to 400 %, PDIP16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | DIP-16 | |
| Number of channels | 4 | |
| Isolation voltage | 5 kV | |
| Output current | 50 mA | |
| Rise time | 4 s | |
| Fall time | 3 s | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85414200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |