LTV-847 | LITE-ON

LITE-ON optocoupler, DIP-16, LTV-847

Order No.: 66S316
EAN: 4099879000682
MPN:
LTV-847
Series: LTV
LTV-847 LITE-ON Optocoupler
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 2 pcs.
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
10 pcs.
1.0115 €
100 pcs.
0.8687 €
500 pcs.
0.7497 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

Photocoupler, LTV-847, LITE-ON

High density mounting type photocoupler

Applications

  • Computer terminals
  • System appliances, measuring instruments
  • Registers, copiers, automatic vending machines
  • Electric home appliances such as fan heaters
  • Signal transmission between circuits of different potentials and impedances.
Technical specifications
Filter Property Value
Assembly THT
Enclosure DIP-16
Number of channels 4
Isolation voltage 5 kV
Output current 50 mA
Rise time 4 s
Fall time 3 s
min. operating temperature -30 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 85414900
MSL MSL 1
Country of origin CN
Original Packaging Bar with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes