LTV-845 | LITE-ON
LITE-ON optocoupler, DIP-16, LTV-845
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Available: 681 pcs.
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
25 pcs.
0.5236 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
4-channel version.
Insulation voltage: 5000 V. Operating temperatures: - 30 to +100 °C.
Technical attributes (type, CTR value, package): LTV-845, 600 to 7500 %, PDIP16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | DIP-16 | |
| Number of channels | 4 | |
| Isolation voltage | 5 kV | |
| Output current | 80 mA | |
| Rise time | 60 s | |
| Fall time | 53 s | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | CN |
| Customs tariff number | 85414900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |