LTV-844 | LITE-ON
LITE-ON optocoupler, DIP-16, LTV-844
Order No.: 66S290
MPN:
LTV-844
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 1 Week
4-channel version.
Insulation voltage: 5000 V. Operating temperatures: - 30 to +100 °C.
Technical attributes (type, CTR value, package): LTV-844, 20 to 300 %, PDIP16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | DIP-16 | |
| Number of channels | 4 | |
| Isolation voltage | 5 kV | |
| Output current | 50 mA | |
| Rise time | 4 s | |
| Fall time | 3 s | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85414200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |