LTV-817S-D | LITE-ON
LITE-ON optocoupler, SMD-4, LTV-817S-D
Order No.: 66S232
MPN:
LTV-817S-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0988 € *
Standard delivery time from the manufacturer is: On Request
Optocoupler, LTV-817S-D, LITE-ON
Optocoupler, 1-channel, 300 to 600 %, SO4, LTV-817S-D.
Features
- High input-output isolation voltage
- RoHS Compliance
Applications
- Hybrid substrates that require high density mounting
- Programmable controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SMD-4 | |
| Number of channels | 1 | |
| Isolation voltage | 5 kV | |
| Output current | 50 mA | |
| Rise time | 4 s | |
| Fall time | 3 s | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |