LTV-817D | LITE-ON

Optocoupler, 1-channel, 300 to 600 %, PDIP4, LTV-817D, LITE-ON

Order No.: 66S218
MPN:
LTV-817D
LTV-817D LITE-ON Optocoupler
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4403 €

Optocouplers, type LITE-ON LTV-817.., 827.., 847.

Insulation voltage: 5000 V. Operating temperatures: –30 to +100 °C.

1-channel version.

Technical attributes (type, CTR value, package): LTV-817D, 300 to 600 %, PDIP4

Logistics
Property Value
Country of origin TW
Customs tariff number 85414200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes