LTV-816S | LITE-ON

LITE-ON optocoupler, SOP-4, LTV-816S

Order No.: 66S206
MPN:
LTV-816S
LTV-816S LITE-ON Optocoupler
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.357 €

Optocouplers, type LITE-ON LTV-816.., 826.., 846.

Insulation voltage: 5000 V. Operating temperatures: –30 to +100 °C.

1-channel version.

Technical attributes (type, CTR value, package): LTV-816S, 50 to 600 %, SO4

Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOP-4
Number of channels 1
Isolation voltage 5 kV
Output current 50 A
Rise time 4 s
Fall time 3 s
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85414200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes