LTV-815S-TA1 | LITE-ON
LITE-ON optocoupler, DIP-4, LTV-815S-TA1
Order No.: 66S200
MPN:
LTV-815S-TA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 1 Week
Optocouplers, type LITE-ON LTV-815.., 825.., 845.
Insulation voltage: 5000 V. Operating temperatures: –30 to +100 °C.
1-channel version.
Technical attributes (type, CTR value, package): LTV-815S-TA1, 600 to 7500 %, SO4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | DIP-4 | |
| Number of channels | 1 | |
| Isolation voltage | 5 kV | |
| Output current | 80 A | |
| Rise time | 60 s | |
| Fall time | 53 s | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85414200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |