LTV-358T | LITE-ON
LITE-ON optocoupler, LTV-358T
Order No.: 66S144
MPN:
LTV-358T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 1 Week
Optocouplers, type LITE-ON LTV-358T.
Collector power: 150 mW. Insulation voltage: 3750 V. Operating temperatures: –55 to +100 °C. Package: SO4.
Technical attributes (type, CTR value): LTV-358T, 80 to 400 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of channels | 1 | |
| Isolation voltage | 3.75 kV | |
| Output current | 50 mA | |
| Rise time | 4 s | |
| Fall time | 3 s | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |