LTV-356T | LITE-ON

LITE-ON optocoupler, SOP-4, LTV-356T

Order No.: 66S136
MPN:
LTV-356T
LTV-356T LITE-ON Optocoupler
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1035 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.1035 €

Optocoupler, LTV-356T, LITE-ON

Optocoupler, 50 to 600 %, SO4, LTV-356T.

Features

  • High input-output isolation voltage
  • High collector-emitter voltage
  • RoHS Compliance

Applications

  • Hybrid substrates that require high density mounting
  • Programmable controllers
  • System appliance, measuring instruments
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOP-4
Number of channels 1
Isolation voltage 3.75 kV
Output current 50 mA
Rise time 4 s
Fall time 3 s
min. operating temperature -55 °C
max. operating temperature 110 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes