LTV-354T | LITE-ON

LITE-ON optocoupler, SMD-4, LTV-354T

Order No.: 66S132
EAN: 4099879000590
MPN:
LTV-354T
Series: LTV
LTV-354T LITE-ON Optocoupler
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2059 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
617.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2059 €

Optocouplers, type LITE-ON LTV-354T.

Collector power: 150 mW. Insulation voltage: 3750 V. Operating temperatures: –55 to +100 °C. Package: SO4.

Technical attributes (type, CTR value): LTV-354T, 20 to 400 %

Technical specifications
Filter Property Value
Assembly SMD
Enclosure SMD-4
Number of channels 1
Isolation voltage 3.75 kV
Output current 50 mA
Rise time 4 s
Fall time 3 s
min. operating temperature -30 °C
max. operating temperature 110 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Customs tariff number 85414900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes