LTV-352T | LITE-ON

LITE-ON optocoupler, SOP-4, LTV-352T

Order No.: 66S130
MPN:
LTV-352T
LTV-352T LITE-ON Optocoupler
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1975 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.1975 €

Optocoupler, LTV-352T, LITE-ON

Optocoupler, 1000 %, SO4, LTV-352T.

Features

  • High input-output isolation voltage
  • High collector-emitter voltage
  • RoHS Compliance

Applications

  • Hybrid substrates that require high density mounting
  • Programmable controllers
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOP-4
Number of channels 1
Isolation voltage 3.75 kV
Output current 150 mA
Rise time 100 s
Fall time 12 s
min. operating temperature -55 °C
max. operating temperature 110 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes