LTV-247 | LITE-ON
Optocoupler, 4-channel, 20 to 600 %, SO16, LTV-247, LITE-ON
Order No.: 66S126
MPN:
LTV-247
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available in 5 Days: 4,100 pcs. - if ordered today
Optocouplers, type LITE-ON LTV-247.
4-channel version; Insulation voltage: 3000 V. Output collector current: 50 mA. Output power: 100 mW. Package: SO16. Operating temperatures: –55 to +100 °C.
Technical attributes (type, CTR value): LTV-247, 20 to 600 %
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |