LTV-207 | LITE-ON
LITE-ON optocoupler, SOP-8, LTV-207
Order No.: 66S112
MPN:
LTV-207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 1 Week
Optocouplers with photo transistor output, type LITE-ON LTV-200 Serie.
Collector power: 125 mW. Insulation voltage: 3750 V. Operating temperatures: –55 to +110 °C. Package: SO8.
Technical attributes (type, CTR value): LTV-207, 100 to 200 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOP-8 | |
| Number of channels | 2 | |
| Isolation voltage | 3.75 kV | |
| Rise time | 5 s | |
| Fall time | 4 s | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |