LTST-C171KRKT | LITE-ON
LED, SMD, red, 25 to 54 mcd, 130°, LTST-C171KRKT
Order No.: 66S107
MPN:
LTST-C171KRKT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0321 € *
Available in 5 Days: 11,300 pcs. - if ordered today
LED, LTST-C171KRKT, LITE-ON
Features
- Super thin Chip LED
- Ultra bright AllnGaP Chip LED
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase reflow solder process
- LC. Compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.025 cd | |
| Light intensity typ. | 0.054 cd | |
| Radiation angle | 130 ° | |
| Lens | clear | |
| On-State Voltage | 2 V | |
| Forward Current | 20 mA | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |