LT1236ACS8-10#PBF | Linear Technology
Voltage Reference IC, SOIC-8, LT1236ACS8-10#PBF
NCNR (non cancelable / non returnable)
Voltage reference IC, LT1236ACS8-10#PBF, Linear Technology
The LT1236ACS8-10#PBF is a precision reference that combines ultralow drift and noise with excellent long-term stability and high output accuracy. The reference output will both source and sink up to 10mA and is almost totally immune to input voltage variations. Two voltages are available: 5V and 10V. The 10V version can be used as a shunt regulator (two-terminal zener) with the same precision characteristics as the three-terminal connection. Special care has been taken to minimize thermal regulation effects and temperature induced hysteresis.
The LT1236ACS8-10#PBF combines both superior accuracy and temperature coefficient specifications with out the use of high power, on-chipheaters. The LT1236ACS8-10#PBF references are based on a buried zener diode structure which eliminates noise and stability problems with surface breakdown devices. Further, a subsurface zener exhibits better temperature drift and time stability than even the best band-gap references.
Features
- Industrial Temperature Range SO Package
- 100% Noise Tested
Applications
- A/D and D/A Converters
- Precision Regulators
- Precision Scales
- Inertial Navigation Systems
- Digital Voltmeters
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Output current | 10 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | US |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |