LT1009S8#PBF | Linear Technology

Voltage Reference IC, SOIC-8, LT1009S8#PBF

Order No.: 41S6370
EAN: 4099879103598
MPN:
LT1009S8#PBF
LT1009S8#PBF Linear Technology Voltage Reference ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0448 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0448 €

Voltage reference IC, LT1009S8#PBF, Linear Technology

The LT1009S8#PBF is a precision trimmed 2.5V shunt regulator diode featuring a maximum initial tolerance of only ±5mV. The low dynamic impedance and wide operating current range enhances its versatility. The 0.2% reference tolerance is achieved by on-chip trimming which not only minimizes the initial voltage tolerance but also minimizes the temperature drift. Even though no adjustments are needed with the LT1009S8#PBF, a third terminal allows the reference voltage to be adjusted ±5% to calibrate out system errors. In many applications, the LT1009S8#PBF can be used as a pin-to-pin replacement of the LM136 and the external trim network eliminated.

Features

  • Guaranteed Temperature Stability
  • Wide Operating Current Range
  • No Adjustments Needed for Minimum Temperature Coefficient

Applications

  • Reference for 5V Systems
  • Digital Voltmeters
  • Current Loop Measurement and Control Systems
  • Power Supply Monitor
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Output current 10 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Original Packaging Bar with 100 pieces
Country of origin CN
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes