LTC1326CS8#PBF | Linear Technology
Processor Supervisor IC, SOIC-8, LTC1326CS8#PBF
Order No.: 41S7265
EAN: 4099879104519
MPN:
LTC1326CS8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1745 € *
Standard delivery time from the manufacturer is: 10 Weeks
Voltage Monitoring IC, LTC1326CS8#PBF, Linear Technology
The LTC1326CS8#PBF is a triple supply monitor intended for systems with multiple supply voltages. It provides micropower operation, small size, and high-accuracy supply monitoring. Tight 0.75% threshold accuracy and glitch immunity ensure reliable reset operation without false triggering. The typical 20µA supply current makes the LTC1326CS8#PBF ideal for power-conscious systems.
Features
- Manual Push-Button Reset Input
- Active Low and Active High Reset Outputs
- Active Low “Soft” Reset Output
- Power Supply Glitch Immunity
Applications
- Desktop Computers
- Notebook Computers
- Intelligent Instruments
- Portable Battery-Powered Equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |