LTC1232CS8#PBF | Linear Technology
Processor Supervisor IC, SOIC-8, LTC1232CS8#PBF
NCNR (non cancelable / non returnable)
Voltage Monitoring IC, LTC1232CS8#PBF, Linear Technology
The LTC1232CS8#PBF provides power supply monitoring, watchdog timing and external reset for microprocessor systems. A precise internal voltage reference and comparator circuit monitor the power supply line. When an out-of-tolerance condition occurs, the reset outputs are forced to active states. The LTC1232CS8#PBF has an internal watchdog timer which forces the reset outputs to active states when the Strobe input is not forced low prior to a preset time-out period. The watchdog timing can be set to operate on time-out periods of typically 150ms, 600ms or 1.2 seconds. The LTC1232CS8#PBF performs push-button reset control. The LTC1232CS8#PBF debounces the push-button input and guarantees an active reset pulse width of 250ms minimum.
Features
- 2.0mA Maximum Supply Current
- Minimum External Component Count
Applications
- Critical µP Power Monitoring
- Intelligent Instruments
- Computers and Controllers
- Automotive Systems
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 100 pieces |
| Country of origin | US |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |