LTC489CN#PBF | Linear Technology

Interface IC Quad Receiver RS-422/RS-485, LTC489CN#PBF, PDIP-16

Order No.: 41S6662
EAN: 4099879087133
MPN:
LTC489CN#PBF
LTC489CN#PBF Linear Technology Transceiver
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.7084 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.7084 €

Differential Line Receiver, LTC489CN#PBF, Linear Technology

The LTC489CN#PBF is a low power differential bus/line Receiver designed for multipoint data transmission standard RS485 applications with extended common mode range. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage.

Features

  • Low Power: ICC = 7mA Typ
  • Designed for RS485 or RS422 Applications
  • Single 5V Supply
Logistics
Property Value
Customs tariff number 85423390
MSL MSL 1
Country of origin US
Original Packaging Bar with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes