LTC485IN8#PBF | Linear Technology
Interface IC Single Transmitter/Receiver RS-422/RS-485, LTC485IN8#PBF, PDIP-8
Order No.: 41S6654
EAN: 4099879087119
MPN:
LTC485IN8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0329 € *
Standard delivery time from the manufacturer is: 2 Weeks
Interface IC, LTC485IN8#PBF, LINEAR
The LTC485IN8#PBF is a low power differential bus/line transceiver designed for multipoint data transmission standard RS485 applications with extended common mode range.
Features
- Power-Up/Down Glitch-Free Driver
- Single 5 V Supply
- Fully Protected Against Overload
- Typical Input Hysteresis 70 mV
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |