LTC1690CN8#PBF | Linear Technology
Interface IC Single Transmitter/Receiver RS-422/RS-485, LTC1690CN8#PBF, PDIP-8
Order No.: 41S7313
EAN: 4099879087294
MPN:
LTC1690CN8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0682 € *
Standard delivery time from the manufacturer is: 2 Weeks
Interface IC, LTC1690CN8#PBF, LINEAR
The LTC1690CN8#PBF is a low power receiver/driver pair that is compatible with the requirements of RS485 and RS422.
Features
- No Damage or Latchup to ±15 kV ESD
- Power-Up/Down Glitch-Free Driver
- –7 V to 12 V Common Mode Range
- Allows up to 32 Transceivers on the Bus
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | US |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |