LTC1487CS8#PBF | Linear Technology
Interface IC Single Transmitter/Receiver RS-422/RS-485, LTC1487CS8#PBF, SOIC-8
Order No.: 41S7214
EAN: 4099879087263
MPN:
LTC1487CS8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.211 € *
Standard delivery time from the manufacturer is: 10 Weeks
Interface IC, LTC1487CS8#PBF, LINEAR
The LTC1487CS8#PBF is an ultra-low power differential line transceiver designed with high impedance inputs allowing up to 256 transceivers to share a single bus.
Features
- Power-Up/Down Glitch-Free Driver
- Single 5 V Supply
- Thermal Shutdown Protection
- Driver Maintains High Impedance in Three-State or with the Power Off
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 100 pieces |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |