LTC1485IS8#PBF | Linear Technology

Interface IC Single Transmitter/Receiver RS-422/RS-485, LTC1485IS8#PBF, SOIC-8

Order No.: 41S7293
EAN: 4099879087287
MPN:
LTC1485IS8#PBF
LTC1485IS8#PBF Linear Technology Transceiver
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3645 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.3645 €

Interface IC, LTC1485IS8#PBF, LINEAR

The LTC1485IS8#PBF is a low power differential bus/line transceiver designed for multipoint data transmission standard RS485 applications with extended common-mode range.

Features

  • Power-Up/Down Glitch-Free Driver
  • Single 5 V Supply
  • Thermal Shutdown Protection
  • Typical Input Hysteresis 60 mV
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 100 pieces
Country of origin US
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes