LTC1485CS8#PBF | Linear Technology
Interface IC Single Transmitter/Receiver RS-422/RS-485, LTC1485CS8#PBF, SOIC-8
NCNR (non cancelable / non returnable)
Differential Driver, LTC1485CS8#PBF, Linear Technology
The LTC1485CS8#PBF is a low power differential bus/line Transceiver designed for multipoint data transmission standard RS485 applications with extended common-mode range. The CMOS with Schottky design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The driver and receiver feature three-state outputs with the driver outputs maintaining high impedance over the entire common-mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. I/O pins are protected against multiple ESD strikes of over ±10kV. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open.
Features
- Thermal shutdown protection
- Power-up/down glitch-free driver outputs
- Driver maintains high impedance in three-state or with power OFF
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 100 pieces |
| Country of origin | MY |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |