LTC1483CS8#PBF | Linear Technology
Interface IC Single Transmitter/Receiver RS-422/RS-485, LTC1483CS8#PBF, SOIC-8
Order No.: 41S7210
EAN: 4099879087249
MPN:
LTC1483CS8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1154 € *
Standard delivery time from the manufacturer is: 2 Weeks
Interface IC, LTC1483CS8#PBF, LINEAR
The LTC1483CS8#PBF is an ultra-low power differential line transceiver designed for data transmission standard RS485 applications with extended common-mode range.
Features
- Power-Up/Down Glitch-Free Driver
- Single 5 V Supply
- Thermal Shutdown Protection
- Allows up to 32 Transceivers on the Bus
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 100 pieces |
| Country of origin | US |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |