LTC1481CS8#PBF | Linear Technology

Interface IC Single Transmitter/Receiver RS-422/RS-485, LTC1481CS8#PBF, SOIC-8

Order No.: 41S7208
EAN: 4099879087232
MPN:
LTC1481CS8#PBF
LTC1481CS8#PBF Linear Technology Transceiver
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9734 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
6.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9734 €

Interface IC, LTC1481CS8#PBF, LINEAR

The LTC1481CS8#PBF is an ultralow power differential line transceiver designed for data transmission standard RS485 applications.

Features

  • Power-Up/Down Glitch-Free Driver
  • Single 5 V Supply
  • Thermal Shutdown Protection
  • Driver Maintains High Impedance in Three-State or with the Power Off
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 100 pieces
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes