LT1785CS8#PBF | Linear Technology
Interface IC Single Transmitter/Receiver RS-422/RS-485, LT1785CS8#PBF, SOIC-8
Order No.: 41S6097
EAN: 4099879086952
MPN:
LT1785CS8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5561 € *
Standard delivery time from the manufacturer is: 2 Weeks
Transceiver, LT1785CS8#PBF, Linear Technology
The LT1785CS8#PBF is a 60V fault protected half-duplex Differential Bus Transceiver for RS485 and RS422 applications which feature on-chip protection from overvoltage faults on the data transmission lines. Receiver input and driver output pins can withstand voltage faults up to ±60V with respect to ground with no damage to the device. Faults may occur while the transceiver is active, shut down or powered off. Data rates to 250kbaud on networks of up to 128 nodes are supported.
Features
- Protected from overvoltage line faults to ±60V
- Pin compatible with LTC485 and LTC491
- High input impedance supports up to 128 nodes
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |