LT1180AISW#PBF | Linear Technology

Interface IC Dual Transmitter/Receiver RS-232, LT1180AISW#PBF, SOIC-18

Order No.: 41S6039
EAN: 4099879086938
MPN:
LT1180AISW#PBF
LT1180AISW#PBF Linear Technology Transceiver
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.5656 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.5656 €

Interface IC, LT1180AISW#PBF, LINEAR

The LT1180AISW#PBF is a dual RS232 driver/receiver pair with integral charge pump to generate RS232 voltage levels from a single 5 V supply.

Features

  • ESD Protection over ±10 kV
  • Rugged Bipolar Design
  • Outputs Withstand ±30 V Without Damage
  • Uses Small Capacitors 0.1 µF
Logistics
Property Value
Customs tariff number 85423390
MSL MSL 1
Country of origin MY
Original Packaging Bar with 40 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes