LT1245CS8#PBF | Linear Technology
IC
NCNR (non cancelable / non returnable)
High Speed Current Mode Pulse Width Modulator, LT1245CS8#PBF, Linear Technology
The LT1245CS8#PBF is an 8-pin, fixed-frequency, current-mode, pulse width modulator. It is an improved plug-compatible version of the industry standard UC1842. The LT1245CS8#PBF has both improved speed and lower quiescent current. It is optimized for off-line and DC/DC converter applications. The device contains a temperature-compensated reference, high-gain error amplifier, current-sensing comparator, and a high-current totem-pole output stage ideally suited to driving power MOSFETs.
Cross-conduction current spikes in the output stage of the LT1245CS8#PBF have been eliminated, making 500kHz operation practical. Several new features have been incorporated. Leading-edge blanking has been added to the current-sense comparator. Trims have been added to the oscillator circuit for both frequency and sink current, and both of these parameters are tightly specified. The output stage is clamped to a maximum VOUT of 18V in the on state. The output and the reference output are actively pulled low during undervoltage lockout.
Features
- Undervoltage Lockout with Hysteresis
- No Cross-Conduction Current
- Trimmed Bandgap Reference
- Trimmed Oscillator Frequency and Sink Current
- Active Pull-Down on Reference and Output During Undervoltage Lockout
- Current Sense Leading Edge Blanking
Applications
- Off-Line Converters
- DC/DC Converters
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 100 pieces |
| Country of origin | US |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |