LTC6992IS6-3#TRPBF | Linear Technology
Converter LTC6992IS6-1TRPBF
Order No.: 40S9219
EAN: 4099879146335
MPN:
LTC6992IS6-3#TRPBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8540 € *
Standard delivery time from the manufacturer is: 10 Weeks
Switching Controller, LTC6992IS6-TRPBF, Linear Technology
The LTC6992IS6-TRPBF is a silicon oscillator with an easy-to-use analog voltage-controlled pulse width modulation (PWM) capability. The LTC6992 is part of the TimerBlox® family of versatile silicon timing devices
Features
- Configured with 1 to 3 Resistors
- PWM Duty Cycle Error < 3.7% Maximum
- Frequency Modulation (VCO) Capability
- CMOS Output Driver Sources/Sinks 20mA
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |