LTC1151CN8#PBF | Linear Technology
Dual Zero-Drift Operational Amplifier, DIP-8, LTC1151CN8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3724 € *
Standard delivery time from the manufacturer is: 2 Weeks
ICs, series LTC.
Technical attributes (type, package, manufacturer): LTC1151CN8, PDIP8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | DIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | Zero-Drift Operational Amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MY |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |