LTC1051CSW#PBF | Linear Technology

Dual zero-drift operational amplifier, SOIC-16, LTC1051CSW#PBF

Order No.: 41S6819
EAN: 4099879093417
MPN:
LTC1051CSW#PBF
Series: OP AMP
LTC1051CSW#PBF Linear Technology Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3264 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.3264 €

Operational amplifier, LTC1051CSW#PBF, LINEAR

The LTC1051CSW#PBF is a dual, high performance, low cost zero-drift operational amplifier. This amplifier offers better combined overall DC and AC performance than is available from other chopper stabilized amplifiers with or without internal sample/hold capacitors.

Features

  • Maximum offset voltage
  • Single-Supply operation
  • Output swings to ground

Applications

  • Thermocouple amplifier
  • Electronic scales
  • Medical instrumentation
  • High resolution data acquisition
Technical specifications
Filter Property Value
Enclosure SOIC-16
Assembly SMD
Number of channels 2
Version zero-drift operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423390
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes