LT6106HS5#TRMPBF | Linear Technology
Current sense amplifier, SOT-23-5, LT6106HS5#TRMPBF
Order No.: 40S9203
EAN: 4099879091536
MPN:
LT6106HS5#TRMPBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7005 € *
Standard delivery time from the manufacturer is: 2 Weeks
The LT6106 is a versatile high side current sense amplifier. Design flexibility is provided by the excellent device characteristics: 250 µV maximum offset and 40 nA maximum input bias current. Gain for each device is set by two resistors and allows for accuracy better than 1%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23-5 | |
| Assembly | SMD | |
| Version | current sense amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 500 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |