LT1468CS8#PBF | Linear Technology
Single operational amplifier, SOIC-8, LT1468CS8#PBF
NCNR (non cancelable / non returnable)
Single 16-Bit Accurate Operational Amplifier, LT1468CS8#PBF, Linear Technology
The LT1468CS8#PBF is a precision high speed operational amplifier with 16-bit accuracy and 900ns settling to 150μV for 10V signals. This unique blend of precision and AC performance makes the LT1468CS8#PBF the optimum choice for high accuracy applications such as DAC current-to-voltage conversion and ADC buffers. The initial accuracy and drift characteristics of the input offset voltage and inverting input bias current are tailored for inverting applications. The 90MHz gain bandwidth ensures high open-loop gain at frequency for reducing distortion. In noninverting applications such as an ADC buffer, the low distortion and DC accuracy allow full 16-bit AC and DC performance.
Applications
- Precision Instrumentation
- ADC Buffer
- Low Distortion Active Filters
- High Accuracy Data Acquisition Systems
- Photodiode Amplifiers
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 100 pieces |
| MSL | MSL 1 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |