LT1361CN8#PBF | Linear Technology
Dual low power operational amplifier, DIP-8, LT1361CN8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0071 € *
Standard delivery time from the manufacturer is: 2 Weeks
Operational amplifier, LT1361CN8#PBF, LINEAR
The LT1361CN8#PBF is a dual, low power high speed operational amplifier with outstanding AC and DC performance. This amplifier features much lower supply current and higher slew rate than devices with comparable bandwidth.
Features
- Maximum input offset voltage
- Slew rate
- Drives all capacitive loads
Applications
- Wideband amplifier
- Data acquisition system
- Cable drivers
- Active filters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | DIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | low power operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |