LT1229CS8#PBF | Linear Technology

Dual operational amplifier, SOIC-8, LT1229CS8#PBF

Order No.: 41S6626
EAN: 4099879093288
MPN:
LT1229CS8#PBF
LT1229CS8#PBF Linear Technology Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2447 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.2447 €

Dual Current Feedback Amplifier, LT1229CS8#PBF, Linear Technology

The LT1229CS8#PBF dual 100MHz current feedback amplifier is designed for maximum performance in a small package. This current feedback amplifier has very high input impedance and makes an excellent buffer amplifier. It maintains its wide bandwidth for almost all closed-loop voltage gains. The amplifier drives over 30mA of output current and is optimized to drive low-impedance loads, such as cables, with excellent linearity at high frequencies.

Applications

  • Video Instrumentation Amplifiers
  • Cable Drivers
  • RGB Amplifiers
  • Test Equipment Amplifiers
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version operational amplifier
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
Country of origin US
Original Packaging Bar with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes