LT1226CS8#PBF | Linear Technology
Single operational amplifier, SOIC-8, LT1226CS8#PBF
NCNR (non cancelable / non returnable)
Single Low Noise Operational Amplifier, LT1226CS8#PBF, Linear Technology
The LT1226CS8#PBF is a low noise, very high speed operational amplifier with excellent DC performance. The LT1226CS8#PBF features low input offset voltage and high DC gain. The circuit is a single gain stage with outstanding settling characteristics. The fast settling time makes the circuit an ideal choice for data acquisition systems. The output is capable of driving a 500Ω load to ±12V with ±15V supplies and a 150Ω load to ±3V on ±5V supplies. The circuit is also capable of driving large capacitive loads which makes it useful in buffer or cable driver applications.
Applications
- Wideband Amplifiers
- Buffers
- Active Filters
- Video and RF Amplification
- Cable Drivers
- Data Acquisition Systems
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 100 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |