LT1223CS8#PBF | Linear Technology

Single Current Feedback Amplifier, SOIC-8, LT1223CS8#PBF

Order No.: 41S6620
EAN: 4099879093257
MPN:
LT1223CS8#PBF
Series: LT_OP AMP
LT1223CS8#PBF Linear Technology Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1019 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.1019 €

ICs, series LT.

Type: LT1223CS8, SO8, Linear Technology

Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version Current Feedback Amplifier
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
MSL MSL 1
Country of origin US
Original Packaging Bar with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes