LT1213ACN8#PBF | Linear Technology

Dual Precision Operational Amplifier, DIP-8, LT1213ACN8#PBF

Order No.: 41S6949
EAN: 4099879093493
MPN:
LT1213ACN8#PBF
Series: LT_OP AMP
LT1213ACN8#PBF Linear Technology Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8976 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
17.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.8976 €

ICs, series LT.

Type: LT1213ACN8, PDIP8

Technical specifications
Filter Property Value
Enclosure DIP-8
Assembly THT
Number of channels 2
Version Precision Operational Amplifier
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85423390
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes