LT1211CN8#PBF | Linear Technology
Dual precision operational amplifier, DIP-8, LT1211CN8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5208 € *
Standard delivery time from the manufacturer is: 2 Weeks
Operational amplifier, LT1211CN8#PBF, LINEAR
The LT1211CN8#PBF is a dual, single supply precision op amp with a 14MHz gain-bandwidth product and a 7V/µs slew rate. This amplifier operates on any supply greater than 2.5V and less than 36V total.
Features
- Fast settling time
- Single-Supply operation
- Low input noise voltage
Applications
- Battery-Powered system
- Photodiode Amplifier
- DAC current-to-voltage amplifier
- Active filters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | DIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | precision operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |