LT1167ACN8#PBF | Linear Technology
Single Programmable Instrumentation Amplifier, DIP-8, LT1167ACN8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.992 € *
Standard delivery time from the manufacturer is: 2 Weeks
ICs, series LT.
Type: LT1167ACN8, PDIP8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | DIP-8 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | Programmable Instrumentation Amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | US |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |