LT1128CS8#PBF | Linear Technology
Single operational amplifier, SOIC-8, LT1128CS8#PBF
NCNR (non cancelable / non returnable)
Single Ultralow Noise Operational Amplifier, LT1128CS8#PBF, Linear Technology
The LT1128CS8#PBF (gain of +1 stable) achieves a new standard of excellence in noise performance, with 0.85nV/√Hz noise at 1kHz and 1.0nV/√Hz noise at 10Hz. This ultralow noise is combined with excellent high-speed specifications - a gain-bandwidth product of 20MHz for the LT1128CS8#PBF - along with distortion-free output and true precision parameters (0.1µV/°C drift, 10µV offset voltage, 30 million voltage gain). Although the LT1128CS8#PBF input stage operates at nearly 1mA of collector current to achieve low voltage noise, the input bias current is only 25nA. The LT1128CS8#PBF voltage noise is less than that of a 50Ω resistor. Therefore, even in very low source impedance transducer or audio amplifier applications, the LT1028/LT1128CS8#PBF’s contribution to total system noise is negligible.
Applications
- Low Noise Frequency Synthesizers
- High Quality Audio
- Infrared Detectors
- Accelerometer and Gyro Amplifiers
- Magnetic Search Coil Amplifiers
- Hydrophone Amplifiers
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 100 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |