LT1126CS8#PBF | Linear Technology
Dual operational amplifier, SOIC-8, LT1126CS8#PBF
Order No.: 41S6548
EAN: 4099879093196
MPN:
LT1126CS8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.971 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dual Decompensated Low Noise Operational Amplifier, LT1126CS8#PBF, Linear Technology
The LT1126CS8#PBF is a high-performance, decompensated operational amplifier that offers higher slew rate and bandwidth. In the design, processing, and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Slew rate, gain-bandwidth, and 1kHz noise are 100% tested for each individual amplifier.
Applications
- Low Noise Signal Processing
- Active Filters
- Microvolt Accuracy Threshold Detection
- Strain Gauge Amplifiers
- Direct Coupled Audio Gain Stages
- Tape Head Preamplifiers
- Microphone Preamplifiers
- Accelerometer Amplifiers
- Infrared Detectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | US |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |