LT1122DS8#PBF | Linear Technology
Single operational amplifier, SOIC-8, LT1122DS8#PBF
NCNR (non cancelable / non returnable)
Single JFET-Input Operational Amplifier, LT1122DS8#PBF, Linear Technology
The LT1122DS8#PBF JFET input operational amplifier combines high speed and precision performance. A unique poly-gate JFET process minimizes gate series resistance and gate-to-drain capacitance, facilitating wide bandwidth performance, without degrading JFET transistor matching. It slews at 80V/μs and settles in 340ns. The LT1122DS8#PBF is internally compensated to be unity-gain stable, yet it has a bandwidth of 14MHz at a supply current of only 7mA. Its speed makes the LT1122DS8#PBF an ideal choice for fast settling 12-bit data conversion and acquisition systems.
Applications
- High Speed Buffers
- Fast Sample-and-Hold Amplifiers
- High Speed Integrators
- Voltage to Frequency Converters
- Active Filters
- Log Amplifiers
- Peak Detectors
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 100 pieces |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |